
LMXHF4040WKT3R3MNR | |
|---|---|
DigiKey Part Number | 587-LMXHF4040WKT3R3MNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LMXHF4040WKT3R3MNR |
Description | FIXED IND 3.3UH 1.7A 66 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Wirewound Inductor 1.7 A 66mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 66mOhm Max |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1616 (4040 Metric) |
Inductance | Supplier Device Package 1616 |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 2.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | kr.1.48890 | kr.1,042.23 |
| Unit Price without VAT: | kr.1.48890 |
|---|---|
| Unit Price with VAT: | kr.1.86113 |

