1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1210 (3225 Metric)
1210 (3225 Metric)
TAIYO YUDEN MLCCs

LMK325BJ107MM-T

DigiKey Part Number
587-1965-2-ND - Tape & Reel (TR)
587-1965-1-ND - Cut Tape (CT)
587-1965-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK325BJ107MM-T
Description
CAP CER 100UF 10V X5R 1210
Customer Reference
Detailed Description
100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric)
EDA/CAD Models
LMK325BJ107MM-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
1210 (3225 Metric)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.106" (2.70mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 402.714
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.42000kr.7.42
10kr.4.65900kr.46.59
50kr.3.78880kr.189.44
100kr.3.46940kr.346.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.93044kr.1,465.22
1.000kr.2.76365kr.2,763.65
1.500kr.2.68011kr.4,020.16
2.500kr.2.58754kr.6,468.85
3.500kr.2.53345kr.8,867.08
5.000kr.2.48138kr.12,406.90
6.000kr.2.45672kr.14,740.32
12.000kr.2.37363kr.28,483.56
12.500kr.2.36921kr.29,615.12
Manufacturers Standard Package
Unit Price without VAT:kr.7.42000
Unit Price with VAT:kr.9.27500