


LMK325B7476MM-TR | |
|---|---|
DigiKey Part Number | 587-2783-2-ND - Tape & Reel (TR) 587-2783-1-ND - Cut Tape (CT) 587-2783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325B7476MM-TR |
Description | CAP CER 47UF 10V X7R 1210 |
Customer Reference | |
Detailed Description | 47 µF ±20% 10V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK325B7476MM-TR Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1210 (3225 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance ±20% | Thickness (Max) 0.106" (2.70mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1210MKX7R6BB476 | YAGEO | 0 | 311-3540-1-ND | kr.14.46000 | Direct |
| GRM32ER71A476KE15L | Murata Electronics | 227.570 | 490-5312-1-ND | kr.5.64000 | Upgrade |
| CL32A476KOJNNNE | Samsung Electro-Mechanics | 421.506 | 1276-3376-1-ND | kr.4.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.23000 | kr.7.23 |
| 10 | kr.4.64700 | kr.46.47 |
| 50 | kr.3.63780 | kr.181.89 |
| 100 | kr.3.32530 | kr.332.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.79822 | kr.1,399.11 |
| 1.000 | kr.2.63522 | kr.2,635.22 |
| 1.500 | kr.2.55358 | kr.3,830.37 |
| 2.500 | kr.2.46312 | kr.6,157.80 |
| 3.500 | kr.2.41023 | kr.8,435.81 |
| 5.000 | kr.2.35935 | kr.11,796.75 |
| Unit Price without VAT: | kr.7.23000 |
|---|---|
| Unit Price with VAT: | kr.9.03750 |

