


LMK325ABJ107MMHT | |
|---|---|
DigiKey Part Number | 587-3432-2-ND - Tape & Reel (TR) 587-3432-1-ND - Cut Tape (CT) 587-3432-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK325ABJ107MMHT |
Description | CAP CER 100UF 10V X5R 1210 |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1210 (3225 Metric) |
EDA/CAD Models | LMK325ABJ107MMHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 1210 (3225 Metric) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.77000 | kr.8.77 |
| 10 | kr.5.77300 | kr.57.73 |
| 50 | kr.4.57480 | kr.228.74 |
| 100 | kr.4.20610 | kr.420.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.58220 | kr.1,791.10 |
| 1.000 | kr.3.37005 | kr.3,370.05 |
| 1.500 | kr.3.26861 | kr.4,902.91 |
| 2.500 | kr.3.16575 | kr.7,914.38 |
| 3.500 | kr.3.11625 | kr.10,906.88 |
| 5.000 | kr.3.06262 | kr.15,313.10 |
| 6.000 | kr.2.99334 | kr.17,960.04 |
| 12.000 | kr.2.90896 | kr.34,907.52 |
| 12.500 | kr.2.90812 | kr.36,351.50 |
| Unit Price without VAT: | kr.8.77000 |
|---|---|
| Unit Price with VAT: | kr.10.96250 |

