47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ476ML-T

DigiKey Part Number
587-1780-2-ND - Tape & Reel (TR)
587-1780-1-ND - Cut Tape (CT)
587-1780-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ476ML-T
Description
CAP CER 47UF 10V X5R 1206
Customer Reference
Detailed Description
47 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316BJ476ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C476M8PACTUKEMET250.940399-C1206C476M8PACTUCT-NDkr.16.48000Direct
C3216X5R1A476M160ABTDK33.196445-6006-1-NDkr.5.33000Direct
CC1206MKX5R6BB476YAGEO7.355311-3453-1-NDkr.5.14000Direct
CL31A476MPHNNNESamsung Electro-Mechanics31.8701276-3063-1-NDkr.3.11000Direct
C3216X5R1C476M160ABTDK0445-6003-1-NDkr.5.39000Upgrade
In-Stock: 91.982
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.12000kr.4.12
10kr.2.55500kr.25.55
50kr.1.93620kr.96.81
100kr.1.74670kr.174.67
500kr.1.42600kr.713.00
1.000kr.1.32690kr.1,326.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.18612kr.2,372.24
4.000kr.1.12221kr.4,488.84
6.000kr.1.09022kr.6,541.32
10.000kr.1.05475kr.10,547.50
14.000kr.1.03403kr.14,476.42
20.000kr.1.01408kr.20,281.60
Manufacturers Standard Package
Unit Price without VAT:kr.4.12000
Unit Price with VAT:kr.5.15000