4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ475KD-T

DigiKey Part Number
587-1340-2-ND - Tape & Reel (TR)
587-1340-1-ND - Cut Tape (CT)
587-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ475KD-T
Description
CAP CER 4.7UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316BJ475KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MSASL319HB5475KTNA01Taiyo Yuden2.823587-MSASL319HB5475KTNA01CT-NDkr.1.90000Direct
TMK316BJ475KD-TTaiyo Yuden4.771587-2987-1-NDkr.2.41000Upgrade
UMK316ABJ475KD-TTaiyo Yuden58.291587-2988-1-NDkr.2.73000Upgrade
1206ZD475JAT2AKYOCERA AVX2.707478-12253-1-NDkr.8.50000Upgrade
C3216X5R1E475K085ABTDK8.823445-14682-1-NDkr.2.92000Upgrade
In-Stock: 4.822
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.12900kr.11.29
50kr.0.81920kr.40.96
100kr.0.72470kr.72.47
500kr.0.56590kr.282.95
1.000kr.0.51690kr.516.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.44352kr.1,774.08
8.000kr.0.41627kr.3,330.16
12.000kr.0.40263kr.4,831.56
20.000kr.0.38751kr.7,750.20
28.000kr.0.37867kr.10,602.76
40.000kr.0.37018kr.14,807.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500