22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ226ML-T

DigiKey Part Number
587-1343-2-ND - Tape & Reel (TR)
587-1343-1-ND - Cut Tape (CT)
587-1343-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ226ML-T
Description
CAP CER 22UF 10V X5R 1206
Customer Reference
Detailed Description
22 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316BJ226ML-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LMK316BJ226MD-TTaiyo Yuden5.495587-2233-1-NDkr.3.87000Direct
EMK316BJ226ML-TTaiyo Yuden236.118587-1433-1-NDkr.3.55000Upgrade
1206ZD226MAT2AKYOCERA AVX69.149478-KGM31HR51A226MUCT-NDkr.3.11000Direct
C1206C226M8PACTUKEMET46.450399-C1206C226M8PACTUCT-NDkr.6.97000Direct
CL31A226MPHNNNESamsung Electro-Mechanics86.7081276-3051-1-NDkr.2.92000Direct
In-Stock: 460
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.98000kr.2.98
10kr.1.79400kr.17.94
50kr.1.33400kr.66.70
100kr.1.19260kr.119.26
500kr.0.95544kr.477.72
1.000kr.0.88221kr.882.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.82198kr.1,643.96
4.000kr.0.77240kr.3,089.60
6.000kr.0.74758kr.4,485.48
10.000kr.0.72008kr.7,200.80
14.000kr.0.70399kr.9,855.86
20.000kr.0.68853kr.13,770.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.98000
Unit Price with VAT:kr.3.72500