10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316BJ106MD-T

DigiKey Part Number
587-LMK316BJ106MD-TTR-ND - Tape & Reel (TR)
587-LMK316BJ106MD-TCT-ND - Cut Tape (CT)
587-LMK316BJ106MD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316BJ106MD-T
Description
CAP CER 10UF 10V X5R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316BJ106MD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±20%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.669
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.09000kr.2.09
10kr.1.24900kr.12.49
50kr.0.91300kr.45.65
100kr.0.80960kr.80.96
500kr.0.63564kr.317.82
1.000kr.0.58201kr.582.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.50173kr.2,006.92
8.000kr.0.47190kr.3,775.20
12.000kr.0.45697kr.5,483.64
20.000kr.0.44042kr.8,808.40
28.000kr.0.43074kr.12,060.72
40.000kr.0.42144kr.16,857.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.09000
Unit Price with VAT:kr.2.61250