

LMK316AB7106MLHT | |
---|---|
DigiKey Part Number | 587-6340-2-ND - Tape & Reel (TR) 587-6340-1-ND - Cut Tape (CT) 587-6340-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316AB7106MLHT |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316AB7106MLHT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Ultra Low ESR | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1.92000 | kr.1.92 |
10 | kr.1.12000 | kr.11.20 |
50 | kr.0.81540 | kr.40.77 |
100 | kr.0.72190 | kr.72.19 |
500 | kr.0.56832 | kr.284.16 |
1.000 | kr.0.51642 | kr.516.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.0.46714 | kr.934.28 |
4.000 | kr.0.44250 | kr.1,770.00 |
6.000 | kr.0.42352 | kr.2,541.12 |
10.000 | kr.0.40438 | kr.4,043.80 |
14.000 | kr.0.38299 | kr.5,361.86 |
20.000 | kr.0.38163 | kr.7,632.60 |
24.000 | kr.0.36110 | kr.8,666.40 |
48.000 | kr.0.35893 | kr.17,228.64 |
50.000 | kr.0.35881 | kr.17,940.50 |
Unit Price without VAT: | kr.1.92000 |
---|---|
Unit Price with VAT: | kr.2.40000 |