


LMK316AB7106ML-T | |
|---|---|
DigiKey Part Number | 587-LMK316AB7106ML-TTR-ND - Tape & Reel (TR) 587-LMK316AB7106ML-TCT-ND - Cut Tape (CT) 587-LMK316AB7106ML-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK316AB7106ML-T |
Description | CAP CER 10UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK316AB7106ML-T Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±20% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.1.05200 | kr.10.52 |
| 50 | kr.0.76340 | kr.38.17 |
| 100 | kr.0.67460 | kr.67.46 |
| 500 | kr.0.52470 | kr.262.35 |
| 1.000 | kr.0.47848 | kr.478.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.0.44051 | kr.881.02 |
| 4.000 | kr.0.40928 | kr.1,637.12 |
| 6.000 | kr.0.39366 | kr.2,361.96 |
| 10.000 | kr.0.37635 | kr.3,763.50 |
| 14.000 | kr.0.36623 | kr.5,127.22 |
| 20.000 | kr.0.35650 | kr.7,130.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

