10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
TAIYO YUDEN MLCCs

LMK316AB7106KL-T

DigiKey Part Number
587-6339-2-ND - Tape & Reel (TR)
587-6339-1-ND - Cut Tape (CT)
587-6339-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK316AB7106KL-T
Description
CAP CER 10UF 10V X7R 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK316AB7106KL-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.071" (1.80mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 45.605
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.05200kr.10.52
50kr.0.76340kr.38.17
100kr.0.67460kr.67.46
500kr.0.52470kr.262.35
1.000kr.0.47848kr.478.48
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.44051kr.881.02
4.000kr.0.40928kr.1,637.12
6.000kr.0.39366kr.2,361.96
10.000kr.0.37635kr.3,763.50
14.000kr.0.36623kr.5,127.22
20.000kr.0.35650kr.7,130.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500