10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
MCASU21GSB7224MTNA01
TAIYO YUDEN MLCCs

LMK212BJ106KD-T

DigiKey Part Number
587-1299-2-ND - Tape & Reel (TR)
587-1299-1-ND - Cut Tape (CT)
587-1299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212BJ106KD-T
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
EDA/CAD Models
LMK212BJ106KD-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (27)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212ABJ106KD-TTaiyo Yuden100.658587-2980-1-NDkr.1.14000Upgrade
LMK212BJ106KG-TTaiyo Yuden542.054587-1300-1-NDkr.0.82000Similar
C2012X5R1A106K085ABTDK68.998445-7658-1-NDkr.1.65000Direct
CC0805KRX5R6BB106YAGEO618.076311-3424-1-NDkr.2.54000Direct
CL21A106KPCLQNCSamsung Electro-Mechanics1.118.7721276-2402-1-NDkr.0.76000Direct
In-Stock: 717.644
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.33000kr.1.33
10kr.0.78600kr.7.86
50kr.0.55920kr.27.96
100kr.0.49070kr.49.07
500kr.0.37532kr.187.66
1.000kr.0.33989kr.339.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.28674kr.1,146.96
8.000kr.0.26702kr.2,136.16
12.000kr.0.25715kr.3,085.80
20.000kr.0.24620kr.4,924.00
28.000kr.0.23981kr.6,714.68
40.000kr.0.23366kr.9,346.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.33000
Unit Price with VAT:kr.1.66250