4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
0805 Package
TAIYO YUDEN MLCCs

LMK212B7475KG-T

DigiKey Part Number
587-1442-2-ND - Tape & Reel (TR)
587-1442-1-ND - Cut Tape (CT)
587-1442-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7475KG-T
Description
CAP CER 4.7UF 10V X7R 0805
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7475KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7475KG-TTaiyo Yuden38.892587-2394-1-NDkr.1.52000Direct
TMK212AB7475KG-TTaiyo Yuden1.188.314587-2990-1-NDkr.1.59000Upgrade
0805ZC475KAT2AKYOCERA AVX19.242478-KGM21AR71A475KUCT-NDkr.2.66000Direct
C0805C475K8RACTUKEMET27.057399-C0805C475K8RACTUCT-NDkr.4.25000Direct
C2012X7R1A475K085ACTDK398.580445-14527-1-NDkr.1.65000Direct
In-Stock: 550.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.46000kr.1.46
10kr.0.83100kr.8.31
50kr.0.59340kr.29.67
100kr.0.52110kr.52.11
500kr.0.40006kr.200.03
1.000kr.0.36265kr.362.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31666kr.949.98
6.000kr.0.29417kr.1,765.02
9.000kr.0.28290kr.2,546.10
15.000kr.0.27043kr.4,056.45
21.000kr.0.26314kr.5,525.94
30.000kr.0.25613kr.7,683.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.46000
Unit Price with VAT:kr.1.82500