2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212B7225KG-T

DigiKey Part Number
587-1286-2-ND - Tape & Reel (TR)
587-1286-1-ND - Cut Tape (CT)
587-1286-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7225KG-T
Description
CAP CER 2.2UF 10V X7R 0805
Customer Reference
Detailed Description
2.2 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7225KG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK212B7225KD-TTaiyo Yuden1.100587-2393-1-NDkr.1.59000Upgrade
EMK212B7225KG-TTaiyo Yuden123.083587-1431-1-NDkr.1.27000Upgrade
TMK212B7225KG-TRTaiyo Yuden162.577587-2991-1-NDkr.1.52000Upgrade
UMK212BB7225KG-TTaiyo Yuden72.722587-3169-1-NDkr.1.90000Upgrade
LMK107B7225KA-TRTaiyo Yuden99.029587-5914-1-NDkr.1.14000Similar
In-Stock: 632.034
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.62800kr.6.28
50kr.0.44500kr.22.25
100kr.0.38860kr.38.86
500kr.0.29380kr.146.90
1.000kr.0.26457kr.264.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22860kr.685.80
6.000kr.0.21102kr.1,266.12
9.000kr.0.20222kr.1,819.98
15.000kr.0.19247kr.2,887.05
21.000kr.0.18677kr.3,922.17
30.000kr.0.18129kr.5,438.70
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500