M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
MCASU21GSB7224MTNA01

LMK212B7105KD-T

DigiKey Part Number
587-1284-2-ND - Tape & Reel (TR)
587-1284-1-ND - Cut Tape (CT)
587-1284-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212B7105KD-T
Description
CAP CER 1UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212B7105KD-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.95mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66.372
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.83000kr.0.83
10kr.0.46100kr.4.61
50kr.0.32000kr.16.00
100kr.0.27780kr.27.78
500kr.0.20672kr.103.36
1.000kr.0.18490kr.184.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.13173kr.526.92
8.000kr.0.11678kr.934.24
12.000kr.0.11274kr.1,352.88
20.000kr.0.11198kr.2,239.60
28.000kr.0.10819kr.3,029.32
40.000kr.0.10776kr.4,310.40
48.000kr.0.10755kr.5,162.40
96.000kr.0.10683kr.10,255.68
100.000kr.0.10679kr.10,679.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.83000
Unit Price with VAT:kr.1.03750