


LMK212ABJ106MGHT | |
|---|---|
DigiKey Part Number | 587-4921-2-ND - Tape & Reel (TR) 587-4921-1-ND - Cut Tape (CT) 587-4921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK212ABJ106MGHT |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK212ABJ106MGHT Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±20% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.27000 | kr.1.27 |
| 10 | kr.0.72900 | kr.7.29 |
| 50 | kr.0.52120 | kr.26.06 |
| 100 | kr.0.45580 | kr.45.58 |
| 500 | kr.0.34768 | kr.173.84 |
| 1.000 | kr.0.31427 | kr.314.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27311 | kr.819.33 |
| 6.000 | kr.0.25298 | kr.1,517.88 |
| 9.000 | kr.0.24291 | kr.2,186.19 |
| 15.000 | kr.0.23175 | kr.3,476.25 |
| 21.000 | kr.0.22523 | kr.4,729.83 |
| 30.000 | kr.0.21896 | kr.6,568.80 |
| Unit Price without VAT: | kr.1.27000 |
|---|---|
| Unit Price with VAT: | kr.1.58750 |

