10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212ABJ106MG-T

DigiKey Part Number
587-6018-2-ND - Tape & Reel (TR)
587-6018-1-ND - Cut Tape (CT)
587-6018-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212ABJ106MG-T
Description
CAP CER 10UF 10V X5R 0805
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212ABJ106MG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.055" (1.40mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156.567
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.76000kr.0.76
10kr.0.43600kr.4.36
50kr.0.30580kr.15.29
100kr.0.26480kr.26.48
500kr.0.19680kr.98.40
1.000kr.0.17589kr.175.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.11043kr.331.29
6.000kr.0.10242kr.614.52
9.000kr.0.10177kr.915.93
15.000kr.0.10103kr.1,515.45
21.000kr.0.10059kr.2,112.39
30.000kr.0.10016kr.3,004.80
36.000kr.0.09995kr.3,598.20
72.000kr.0.09922kr.7,143.84
75.000kr.0.09919kr.7,439.25
Manufacturers Standard Package
Unit Price without VAT:kr.0.76000
Unit Price with VAT:kr.0.95000