10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
TAIYO YUDEN MLCCs

LMK212AB7106MG-T

DigiKey Part Number
587-3417-2-ND - Tape & Reel (TR)
587-3417-1-ND - Cut Tape (CT)
587-3417-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AB7106MG-T
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AB7106MG-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±20%
Thickness (Max)
0.053" (1.35mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26.903
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.14000kr.1.14
10kr.0.65900kr.6.59
50kr.0.46780kr.23.39
100kr.0.40830kr.40.83
500kr.0.30964kr.154.82
1.000kr.0.27915kr.279.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.24160kr.724.80
6.000kr.0.22325kr.1,339.50
9.000kr.0.21407kr.1,926.63
15.000kr.0.20391kr.3,058.65
21.000kr.0.19797kr.4,157.37
30.000kr.0.19225kr.5,767.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.14000
Unit Price with VAT:kr.1.42500