M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMK212AB7106KG-T

DigiKey Part Number
587-5915-2-ND - Tape & Reel (TR)
587-5915-1-ND - Cut Tape (CT)
587-5915-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK212AB7106KG-T
Description
CAP CER 10UF 10V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK212AB7106KG-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 390.781
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.28000kr.1.28
10kr.0.72300kr.7.23
50kr.0.51720kr.25.86
100kr.0.45380kr.45.38
500kr.0.34624kr.173.12
1.000kr.0.31328kr.313.28
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.22101kr.663.03
6.000kr.0.20525kr.1,231.50
9.000kr.0.18397kr.1,655.73
15.000kr.0.17945kr.2,691.75
21.000kr.0.17875kr.3,753.75
30.000kr.0.17474kr.5,242.20
36.000kr.0.17441kr.6,278.76
72.000kr.0.17329kr.12,476.88
Manufacturers Standard Package
Unit Price without VAT:kr.1.28000
Unit Price with VAT:kr.1.60000