0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
TAIYO YUDEN MLCCs

LMK107BJ474KA-T

DigiKey Part Number
587-5463-2-ND - Tape & Reel (TR)
587-5463-1-ND - Cut Tape (CT)
587-5463-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BJ474KA-T
Description
CAP CER 0.47UF 10V X5R 0603
Customer Reference
Detailed Description
0.47 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BJ474KA-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105ABJ474KV-FTaiyo Yuden363.374587-3303-1-NDkr.0.63000Similar
LMK063BBJ474KPLFTaiyo Yuden221.638587-6387-1-NDkr.0.95000Similar
In-Stock: 37.711
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.36100kr.3.61
50kr.0.24980kr.12.49
100kr.0.21490kr.21.49
500kr.0.15774kr.78.87
1.000kr.0.14011kr.140.11
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10835kr.433.40
8.000kr.0.09906kr.792.48
12.000kr.0.09441kr.1,132.92
20.000kr.0.08926kr.1,785.20
28.000kr.0.08625kr.2,415.00
40.000kr.0.08336kr.3,334.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750