

LMK107BJ225KA-T | |
---|---|
DigiKey Part Number | 587-1253-2-ND - Tape & Reel (TR) 587-1253-1-ND - Cut Tape (CT) 587-1253-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK107BJ225KA-T |
Description | CAP CER 2.2UF 10V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK107BJ225KA-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.70000 | kr.0.70 |
10 | kr.0.39700 | kr.3.97 |
50 | kr.0.27640 | kr.13.82 |
100 | kr.0.23940 | kr.23.94 |
500 | kr.0.17664 | kr.88.32 |
1.000 | kr.0.15738 | kr.157.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
4.000 | kr.0.12491 | kr.499.64 |
8.000 | kr.0.10324 | kr.825.92 |
12.000 | kr.0.09925 | kr.1,191.00 |
20.000 | kr.0.09857 | kr.1,971.40 |
28.000 | kr.0.09482 | kr.2,654.96 |
40.000 | kr.0.09443 | kr.3,777.20 |
48.000 | kr.0.09424 | kr.4,523.52 |
96.000 | kr.0.09322 | kr.8,949.12 |
100.000 | kr.0.09294 | kr.9,294.00 |
Unit Price without VAT: | kr.0.70000 |
---|---|
Unit Price with VAT: | kr.0.87500 |