10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK107BBJ106MALT

DigiKey Part Number
587-3258-2-ND - Tape & Reel (TR)
587-3258-1-ND - Cut Tape (CT)
587-3258-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107BBJ106MALT
Description
CAP CER 10UF 10V X5R 0603
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107BBJ106MALT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±20%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0603ZD106MAT2AKYOCERA AVX109.816478-KGM15CR51A106MTCT-NDkr.2.16000Direct
C1608X5R1A106M080ACTDK393.385445-6853-1-NDkr.2.73000Direct
CL10A106MP8NNNCSamsung Electro-Mechanics1.276.7021276-1871-1-NDkr.0.89000Direct
C1608X5R1C106M080ABTDK274.756445-9065-1-NDkr.2.66000Upgrade
C1608X5R1E106M080ACTDK761.169445-9015-1-NDkr.2.54000Upgrade
In-Stock: 776.965
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.51400kr.5.14
50kr.0.35880kr.17.94
100kr.0.31190kr.31.19
500kr.0.23294kr.116.47
1.000kr.0.20865kr.208.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.17240kr.689.60
8.000kr.0.15897kr.1,271.76
12.000kr.0.15224kr.1,826.88
20.000kr.0.14480kr.2,896.00
28.000kr.0.14044kr.3,932.32
40.000kr.0.13626kr.5,450.40
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250