M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series

LMK107B7224KA-T

DigiKey Part Number
587-2721-2-ND - Tape & Reel (TR)
587-2721-1-ND - Cut Tape (CT)
587-2721-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK107B7224KA-T
Description
CAP CER 0.22UF 10V X7R 0603
Customer Reference
Detailed Description
0.22 µF ±10% 10V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK107B7224KA-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.845
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26900kr.2.69
50kr.0.18040kr.9.02
100kr.0.15550kr.15.55
500kr.0.11212kr.56.06
1.000kr.0.09901kr.99.01
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.05635kr.225.40
8.000kr.0.05563kr.445.04
12.000kr.0.05525kr.663.00
20.000kr.0.05483kr.1,096.60
28.000kr.0.05457kr.1,527.96
40.000kr.0.05432kr.2,172.80
48.000kr.0.05419kr.2,601.12
96.000kr.0.05377kr.5,161.92
100.000kr.0.05375kr.5,375.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000