


LMK105SD392JV-F | |
|---|---|
DigiKey Part Number | 587-1065-2-ND - Tape & Reel (TR) 587-1065-1-ND - Cut Tape (CT) 587-1065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105SD392JV-F |
Description | CAP CER 3900PF 10V 0402 |
Customer Reference | |
Detailed Description | 3900 pF ±5% 10V Ceramic Capacitor 0402 (1005 Metric) |
EDA/CAD Models | LMK105SD392JV-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 125°C | |
Features | Low Distortion | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.43770 | kr.4,377.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |

