1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
cut-tape-render
TAIYO YUDEN MLCCs

LMK105BJ105KV-F

DigiKey Part Number
587-1454-2-ND - Tape & Reel (TR)
587-1454-1-ND - Cut Tape (CT)
587-1454-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK105BJ105KV-F
Description
CAP CER 1UF 10V X5R 0402
Customer Reference
Detailed Description
1 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
EDA/CAD Models
LMK105BJ105KV-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EMK105BJ105KV-FTaiyo Yuden1.392.591587-2477-1-NDkr.0.63000Upgrade
LMK063BBJ105MPLFTaiyo Yuden1.054.561587-6263-1-NDkr.1.20000Similar
C0402C105K8PACTUKEMET634.816399-C0402C105K8PACTUCT-NDkr.2.98000Direct
CC0402KRX5R6BB105YAGEO490.699311-1439-1-NDkr.0.70000Direct
CL05A105KP5NNNCSamsung Electro-Mechanics3.858.9061276-1076-1-NDkr.0.63000Direct
In-Stock: 1.178.273
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16100kr.8.05
100kr.0.13760kr.13.76
500kr.0.09852kr.49.26
1.000kr.0.08660kr.86.60
2.500kr.0.07405kr.185.12
5.000kr.0.06653kr.332.65
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05749kr.574.90
20.000kr.0.05266kr.1,053.20
30.000kr.0.05024kr.1,507.20
50.000kr.0.04756kr.2,378.00
70.000kr.0.04600kr.3,220.00
100.000kr.0.04449kr.4,449.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750