

LMK105BJ104ME-R | |
|---|---|
DigiKey Part Number | 587-4552-2-ND - Tape & Reel (TR) 587-4552-1-ND - Cut Tape (CT) 587-4552-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BJ104ME-R |
Description | CAP CER 0.1UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BJ104ME-R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.008" (0.20mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.92000 | kr.1.92 |
| 10 | kr.1.14600 | kr.11.46 |
| 50 | kr.0.83720 | kr.41.86 |
| 100 | kr.0.74110 | kr.74.11 |
| 500 | kr.0.58074 | kr.290.37 |
| 1.000 | kr.0.53120 | kr.531.20 |
| 2.500 | kr.0.47900 | kr.1,197.50 |
| 5.000 | kr.0.44754 | kr.2,237.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.40869 | kr.6,130.35 |
| Unit Price without VAT: | kr.1.92000 |
|---|---|
| Unit Price with VAT: | kr.2.40000 |

