


LMK105BBJ475MVLF | |
|---|---|
DigiKey Part Number | 587-3408-2-ND - Tape & Reel (TR) 587-3408-1-ND - Cut Tape (CT) 587-3408-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105BBJ475MVLF |
Description | CAP CER 4.7UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105BBJ475MVLF Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.026" (0.65mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.01000 | kr.1.01 |
| 10 | kr.0.59000 | kr.5.90 |
| 50 | kr.0.41600 | kr.20.80 |
| 100 | kr.0.36330 | kr.36.33 |
| 500 | kr.0.27350 | kr.136.75 |
| 1.000 | kr.0.24587 | kr.245.87 |
| 2.500 | kr.0.21685 | kr.542.12 |
| 5.000 | kr.0.19937 | kr.996.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.18500 | kr.1,850.00 |
| 20.000 | kr.0.17318 | kr.3,463.60 |
| 30.000 | kr.0.16726 | kr.5,017.80 |
| 50.000 | kr.0.16070 | kr.8,035.00 |
| 70.000 | kr.0.15687 | kr.10,980.90 |
| 100.000 | kr.0.15318 | kr.15,318.00 |
| Unit Price without VAT: | kr.1.01000 |
|---|---|
| Unit Price with VAT: | kr.1.26250 |

