Direct



LMK105ABJ225MVHF | |
|---|---|
DigiKey Part Number | 587-3772-2-ND - Tape & Reel (TR) 587-3772-1-ND - Cut Tape (CT) 587-3772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK105ABJ225MVHF |
Description | CAP CER 2.2UF 10V X5R 0402 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMK105ABJ225MVHF Models |
Category | Operating Temperature -55°C ~ 85°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±20% | Thickness (Max) 0.024" (0.60mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCASL105AB5225MFNA01 | Taiyo Yuden | 5.561 | 587-MCASL105AB5225MFNA01CT-ND | kr.1.39000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.80500 | kr.8.05 |
| 50 | kr.0.57440 | kr.28.72 |
| 100 | kr.0.50400 | kr.50.40 |
| 500 | kr.0.38636 | kr.193.18 |
| 1.000 | kr.0.35003 | kr.350.03 |
| 2.500 | kr.0.31178 | kr.779.45 |
| 5.000 | kr.0.28874 | kr.1,443.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.26979 | kr.2,697.90 |
| 20.000 | kr.0.25420 | kr.5,084.00 |
| 30.000 | kr.0.24639 | kr.7,391.70 |
| 50.000 | kr.0.23773 | kr.11,886.50 |
| 70.000 | kr.0.23268 | kr.16,287.60 |
| 100.000 | kr.0.22781 | kr.22,781.00 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |


