0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063C6104KP-F

DigiKey Part Number
587-6451-2-ND - Tape & Reel (TR)
587-6451-1-ND - Cut Tape (CT)
587-6451-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063C6104KP-F
Description
CAP CER 0.1UF 10V X6S 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063C6104KP-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±10%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 216.057
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.89000kr.0.89
10kr.0.48800kr.4.88
50kr.0.34240kr.17.12
100kr.0.29670kr.29.67
500kr.0.22114kr.110.57
1.000kr.0.19793kr.197.93
2.500kr.0.17346kr.433.65
5.000kr.0.15874kr.793.70
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.14060kr.2,109.00
30.000kr.0.13172kr.3,951.60
45.000kr.0.12727kr.5,727.15
75.000kr.0.12235kr.9,176.25
105.000kr.0.11947kr.12,544.35
150.000kr.0.11670kr.17,505.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.89000
Unit Price with VAT:kr.1.11250