1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
TAIYO YUDEN MLCCs

LMK063BBJ105MPLF

DigiKey Part Number
587-6263-2-ND - Tape & Reel (TR)
587-6263-1-ND - Cut Tape (CT)
587-6263-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMK063BBJ105MPLF
Description
CAP CER 1UF 10V X5R 0201
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
1 µF ±20% 10V Ceramic Capacitor X5R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK063BBJ105MPLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.015" (0.39mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CL03A105KP3NSNCSamsung Electro-Mechanics3.579.5501276-6795-1-NDkr.1.78000Direct
In-Stock: 1.054.561
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.70400kr.7.04
50kr.0.50080kr.25.04
100kr.0.43870kr.43.87
500kr.0.33362kr.166.81
1.000kr.0.30134kr.301.34
2.500kr.0.26727kr.668.18
5.000kr.0.24678kr.1,233.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.22147kr.3,322.05
30.000kr.0.20910kr.6,273.00
45.000kr.0.20290kr.9,130.50
75.000kr.0.19603kr.14,702.25
105.000kr.0.19201kr.20,161.05
150.000kr.0.18815kr.28,222.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000