150 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
150 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
TAIYO YUDEN MLCCs

LMK042B7151MC-W

DigiKey Part Number
LMK042B7151MC-W-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LMK042B7151MC-W
Description
CAP CER 150PF 10V X7R 01005
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
150 pF ±20% 10V Ceramic Capacitor X7R 01005 (0402 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMK042B7151MC-W Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
01005 (0402 Metric)
Capacitance
Size / Dimension
0.016" L x 0.008" W (0.40mm x 0.20mm)
Tolerance
±20%
Thickness (Max)
0.009" (0.22mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
40.000kr.0.08435kr.3,374.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.08435
Unit Price with VAT:kr.0.10544