


LMJ316BB7226MLHT | |
|---|---|
DigiKey Part Number | 587-LMJ316BB7226MLHTTR-ND - Tape & Reel (TR) 587-LMJ316BB7226MLHTCT-ND - Cut Tape (CT) 587-LMJ316BB7226MLHTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMJ316BB7226MLHT |
Description | CAP CER 22UF 10V X7R 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µF ±20% 10V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LMJ316BB7226MLHT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.22000 | kr.4.22 |
| 10 | kr.2.62400 | kr.26.24 |
| 50 | kr.1.99940 | kr.99.97 |
| 100 | kr.1.80610 | kr.180.61 |
| 500 | kr.1.61510 | kr.807.55 |
| 1.000 | kr.1.37869 | kr.1,378.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.30087 | kr.2,601.74 |
| 4.000 | kr.1.19079 | kr.4,763.16 |
| 6.000 | kr.1.14938 | kr.6,896.28 |
| 10.000 | kr.1.10755 | kr.11,075.50 |
| 14.000 | kr.1.08126 | kr.15,137.64 |
| 20.000 | kr.1.07817 | kr.21,563.40 |
| 24.000 | kr.1.05366 | kr.25,287.84 |
| Unit Price without VAT: | kr.4.22000 |
|---|---|
| Unit Price with VAT: | kr.5.27500 |

