M Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M Series
TAIYO YUDEN MLCCs

LMF212B7475KGHT

DigiKey Part Number
587-6521-2-ND - Tape & Reel (TR)
587-6521-1-ND - Cut Tape (CT)
587-6521-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMF212B7475KGHT
Description
CAP CER 4.7UF 10V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4.7 µF ±10% 10V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LMF212B7475KGHT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16.478
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.79000kr.1.79
10kr.1.05000kr.10.50
50kr.0.76420kr.38.21
100kr.0.67580kr.67.58
500kr.0.52672kr.263.36
1.000kr.0.48083kr.480.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.42417kr.1,272.51
6.000kr.0.39649kr.2,378.94
9.000kr.0.36481kr.3,283.29
15.000kr.0.35945kr.5,391.75
21.000kr.0.35824kr.7,523.04
30.000kr.0.34964kr.10,489.20
36.000kr.0.34555kr.12,439.80
72.000kr.0.33177kr.23,887.44
75.000kr.0.33103kr.24,827.25
Manufacturers Standard Package
Unit Price without VAT:kr.1.79000
Unit Price with VAT:kr.2.23750