Parametric Equivalent
Parametric Equivalent

LLXNH8080YKL100MJG | |
|---|---|
DigiKey Part Number | 587-LLXNH8080YKL100MJGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLXNH8080YKL100MJG |
Description | FIXED IND 10UH 3.1A 34 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 µH Semi-Shielded Wirewound Inductor 3.1 A 34mOhm 3131 (8080 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 34mOhm |
Series | Frequency - Self Resonant 22MHz |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 3131 (8080 Metric) |
Inductance | Supplier Device Package 3131 |
Tolerance ±20% | Size / Dimension 0.315" L x 0.315" W (8.00mm x 8.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 3.8A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LBXNH8080YKL100MJG | Taiyo Yuden | 0 | 587-LBXNH8080YKL100MJGTR-ND | kr.1.93719 | Parametric Equivalent |
| LMXNH8080YKL100MJG | Taiyo Yuden | 0 | 587-LMXNH8080YKL100MJGTR-ND | kr.1.93719 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13004 | kr.1,130.04 |
| Unit Price without VAT: | kr.1.13004 |
|---|---|
| Unit Price with VAT: | kr.1.41255 |



