
LLQPB160808T1R0M | |
|---|---|
DigiKey Part Number | 587-LLQPB160808T1R0MTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLQPB160808T1R0M |
Description | FIXED IND 1UH 520MA 180 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Semi-Shielded Wirewound Inductor 520 mA 180mOhm 0603 (1608 Metric) |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 180mOhm |
Series | Frequency - Self Resonant 140MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 7.96 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0603 (1608 Metric) |
Inductance | Supplier Device Package 0603 |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.031" (0.80mm) |
Current - Saturation (Isat) 850mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.73157 | kr.2,194.71 |
| Unit Price without VAT: | kr.0.73157 |
|---|---|
| Unit Price with VAT: | kr.0.91446 |

