2.2 µH Semi-Shielded Wirewound Inductor 560 mA 170mOhm 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQNB160808T2R2M

DigiKey Part Number
587-LLQNB160808T2R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQNB160808T2R2M
Description
FIXED IND 2.2UH 560MA 170 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
2.2 µH Semi-Shielded Wirewound Inductor 560 mA 170mOhm 0603 (1608 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
170mOhm
Series
Frequency - Self Resonant
80MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.039" (1.00mm)
Current - Saturation (Isat)
190mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.54338kr.1,630.14
Manufacturers Standard Package
Unit Price without VAT:kr.0.54338
Unit Price with VAT:kr.0.67923