4.7 µH Semi-Shielded Wirewound Inductor 740 mA 250mOhm 0806 (2016 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LLQNA201616T4R7M

DigiKey Part Number
587-LLQNA201616T4R7MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LLQNA201616T4R7M
Description
FIXED IND 4.7UH 740MA 250 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
4.7 µH Semi-Shielded Wirewound Inductor 740 mA 250mOhm 0806 (2016 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
250mOhm
Series
Frequency - Self Resonant
45MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 105°C
Part Status
Active
Inductance Frequency - Test
7.96 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0806 (2016 Metric)
Inductance
Supplier Device Package
0806
Tolerance
±20%
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Current Rating (Amps)
Height - Seated (Max)
0.071" (1.80mm)
Current - Saturation (Isat)
340mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.0.51161kr.1,023.22
Manufacturers Standard Package
Unit Price without VAT:kr.0.51161
Unit Price with VAT:kr.0.63951