1.2 µH Semi-Shielded Wirewound Inductor 2.75 A 42mOhm 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060PKT1R2NMG

DigiKey Part Number
587-LCXND6060PKT1R2NMGTR-ND - Tape & Reel (TR)
587-LCXND6060PKT1R2NMGCT-ND - Cut Tape (CT)
587-LCXND6060PKT1R2NMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060PKT1R2NMG
Description
FIXED IND 1.2UH 2.75A 42 MOHM
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
1.2 µH Semi-Shielded Wirewound Inductor 2.75 A 42mOhm 2424 (6060 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
42mOhm
Series
Frequency - Self Resonant
77MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2424 (6060 Metric)
Tolerance
±30%
Supplier Device Package
2424
Current Rating (Amps)
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current - Saturation (Isat)
4A
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 995
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.85000kr.2.85
10kr.2.32700kr.23.27
25kr.2.15040kr.53.76
50kr.2.02760kr.101.38
100kr.1.91090kr.191.09
250kr.1.76784kr.441.96
500kr.1.66678kr.833.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.1.57156kr.1,571.56
2.000kr.1.48188kr.2,963.76
3.000kr.1.43183kr.4,295.49
5.000kr.1.37123kr.6,856.15
7.000kr.1.33275kr.9,329.25
10.000kr.1.29318kr.12,931.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.85000
Unit Price with VAT:kr.3.56250