Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMGA453232L681RG | |
|---|---|
DigiKey Part Number | 587-LLMGA453232L681RGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMGA453232L681RG |
Description | FERRITE BEAD 680 OHM 1812 1LN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 28mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 28mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 1812 (4532 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.138" (3.50mm) |
Number of Lines 1 | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Impedance @ Frequency 680 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMH4532HM681-T | Taiyo Yuden | 62.255 | 587-1761-1-ND | kr.4.88000 | Parametric Equivalent |
| LSMGA453232L681RG | Taiyo Yuden | 2.081 | 587-LSMGA453232L681RGCT-ND | kr.4.88000 | Parametric Equivalent |
| Z1812C681BPWZT | KEMET | 1.371 | 399-Z1812C681BPWZTCT-ND | kr.6.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.69202 | kr.3,384.04 |
| Unit Price without VAT: | kr.1.69202 |
|---|---|
| Unit Price with VAT: | kr.2.11503 |




