Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LLMCA160808T180NGR | |
|---|---|
DigiKey Part Number | 587-LLMCA160808T180NGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLMCA160808T180NGR |
Description | FERRITE BEAD 18 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 7.5A 4mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 7.5A |
Manufacturer Taiyo Yuden | DC Resistance (DCR) (Max) 4mOhm |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 18 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FBMJ1608HM180NTR | Taiyo Yuden | 0 | 587-3251-1-ND | kr.0.76000 | Parametric Equivalent |
| LBMCA160808T180NG | Taiyo Yuden | 0 | 587-LBMCA160808T180NGTR-ND | kr.0.39738 | Parametric Equivalent |
| LMMCA160808T180NG | Taiyo Yuden | 0 | 587-LMMCA160808T180NGTR-ND | kr.0.39738 | Parametric Equivalent |
| LSMCA160808T180NGR | Taiyo Yuden | 29.605 | 587-LSMCA160808T180NGRCT-ND | kr.0.76000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.19722 | kr.788.88 |
| Unit Price without VAT: | kr.0.19722 |
|---|---|
| Unit Price with VAT: | kr.0.24653 |




