Parametric Equivalent

LLDND1616KKT150MM | |
|---|---|
DigiKey Part Number | 587-LLDND1616KKT150MMTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LLDND1616KKT150MM |
Description | FIXED IND 15UH 400MA 1.8 OHM SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Wirewound Inductor 400 mA 1.8Ohm Max Nonstandard |
Category | Current - Saturation (Isat) 460mA |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.8Ohm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 1 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.065" L x 0.065" W (1.64mm x 1.64mm) |
Tolerance ±20% | Height - Seated (Max) 0.039" (1.00mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LSDND1616KKT150MM | Taiyo Yuden | 0 | 587-LSDND1616KKT150MMTR-ND | kr.0.95300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.0.95392 | kr.2,384.80 |
| Unit Price without VAT: | kr.0.95392 |
|---|---|
| Unit Price with VAT: | kr.1.19240 |


