LK16083R3K-T is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 19.148
Unit Price: kr.0.76000
Datasheet
3.3 µH Shielded Multilayer Inductor 30 mA 1.3Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LK16083R3K-T

DigiKey Part Number
587-1584-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LK16083R3K-T
Description
FIXED IND 3.3UH 30MA 1.3 OHM SMD
Customer Reference
Detailed Description
3.3 µH Shielded Multilayer Inductor 30 mA 1.3Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LK16083R3K-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.3Ohm Max
Mfr
Q @ Freq
35 @ 10MHz
Series
Frequency - Self Resonant
38MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Inductance Frequency - Test
10 MHz
Type
Multilayer
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Shielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MLF1608A3R3KTA00TDK19.148445-1019-1-NDkr.0.76000Direct
Obsolete
This product is no longer manufactured. View Substitutes