Direct



LK16082R2K-T | |
|---|---|
DigiKey Part Number | 587-1582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LK16082R2K-T |
Description | FIXED IND 2.2UH 30MA 1 OHM SMD |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Multilayer Inductor 30 mA 1Ohm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LK16082R2K-T Models |
Category | DC Resistance (DCR) 1Ohm Max |
Mfr | Q @ Freq 35 @ 10MHz |
Series | Frequency - Self Resonant 45MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Inductance Frequency - Test 10 MHz |
Type Multilayer | Mounting Type Surface Mount |
Inductance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Supplier Device Package 0603 (1608 Metric) |
Current Rating (Amps) | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Shielding Shielded | Height - Seated (Max) 0.037" (0.95mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CS160808-2R2K | Bourns Inc. | 5.004 | 118-CS160808-2R2KCT-ND | kr.0.63000 | Direct |


