Similar



LIC1840RS3R8107 | |
|---|---|
DigiKey Part Number | 587-5108-ND |
Manufacturer | |
Manufacturer Product Number | LIC1840RS3R8107 |
Description | CAPACITOR 100F 15% 3.8V T/H |
Customer Reference | |
Detailed Description | 100 F (EDLC) Supercapacitor 3.8 V Radial, Can |
Datasheet | Datasheet |
Category | Termination PC Pins |
Manufacturer Taiyo Yuden | Mounting Type Through Hole |
Series | Package / Case Radial, Can |
Packaging Bulk | Lead Spacing 0.295" (7.50mm) |
Part Status Obsolete | Size / Dimension 0.709" Dia (18.00mm) |
Capacitance 100 F | Height - Seated (Max) 1.654" (42.00mm) |
Tolerance ±15% | Operating Temperature -30°C ~ 70°C |
Voltage - Rated 3.8 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HS1225-3R8127-R | Eaton - Electronics Division | 457 | 283-HS1225-3R8127-R-ND | kr.64.99000 | Similar |


