
| LCXPD2020KKT1R0N0G | |
|---|---|
| DigiKey Part Number | 587-LCXPD2020KKT1R0N0GTR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | LCXPD2020KKT1R0N0G | 
| Description | FIXED IND 1UH 1.6A 96 MOHM SMD | 
| Manufacturer Standard Lead Time | 8 Weeks | 
| Customer Reference | |
| Detailed Description | 1 µH Unshielded Wirewound Inductor 1.6 A 80mOhm 1212 (3030 Metric) | 
| EDA/CAD Models | LCXPD2020KKT1R0N0G Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Wirewound | |
| Material - Core | ||
| Inductance | 1 µH | |
| Tolerance | ±30% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.55A | |
| Shielding | Unshielded | |
| DC Resistance (DCR) | 80mOhm | |
| Q @ Freq | - | |
| Frequency - Self Resonant | - | |
| Ratings | AEC-Q200 | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Package / Case | 1212 (3030 Metric) | |
| Supplier Device Package | 1212 | |
| Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
| Height - Seated (Max) | 0.039" (1.00mm) | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.500 | kr.1.06780 | kr.2,669.50 | 
| Unit Price without VAT: | kr.1.06780 | 
|---|---|
| Unit Price with VAT: | kr.1.33475 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark