MFG_LCXND6060WHL330MMG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND6060WHL330MMG

DigiKey Part Number
587-LCXND6060WHL330MMGTR-ND - Tape & Reel (TR)
587-LCXND6060WHL330MMGCT-ND - Cut Tape (CT)
587-LCXND6060WHL330MMGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND6060WHL330MMG
Description
FIXED IND 33UH 1.1A 286 MOHM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 µH Unshielded Wirewound Inductor 1.1 A 220mOhm 2424 (6060 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Unshielded
DC Resistance (DCR)
220mOhm
Q @ Freq
-
Frequency - Self Resonant
10MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2424 (6060 Metric)
Supplier Device Package
2424
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max)
0.110" (2.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.250
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.05000kr.2.05
10kr.1.67700kr.16.77
100kr.1.37920kr.137.92
1.000kr.1.13427kr.1,134.27
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.06951kr.2,139.02
4.000kr.1.00848kr.4,033.92
6.000kr.0.97444kr.5,846.64
10.000kr.0.93323kr.9,332.30
14.000kr.0.90707kr.12,698.98
20.000kr.0.88015kr.17,603.00
50.000kr.0.84240kr.42,120.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.05000
Unit Price with VAT:kr.2.56250