
LCXND5050YAL1R5NMG | |
|---|---|
DigiKey Part Number | 587-LCXND5050YAL1R5NMGTR-ND - Tape & Reel (TR) 587-LCXND5050YAL1R5NMGCT-ND - Cut Tape (CT) 587-LCXND5050YAL1R5NMGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND5050YAL1R5NMG |
Description | FIXED IND 1.5UH 4.5A 17 MOHM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Semi-Shielded Wirewound Inductor 4.5 A 17mOhm Nonstandard |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 17mOhm |
Series | Frequency - Self Resonant 60MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Size / Dimension 0.193" L x 0.193" W (4.90mm x 4.90mm) |
Current Rating (Amps) | Height - Seated (Max) 0.161" (4.10mm) |
Current - Saturation (Isat) 6.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.54000 | kr.2.54 |
| 10 | kr.2.10500 | kr.21.05 |
| 100 | kr.1.73210 | kr.173.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1.37620 | kr.2,064.30 |
| 3.000 | kr.1.29769 | kr.3,893.07 |
| 4.500 | kr.1.25390 | kr.5,642.55 |
| 7.500 | kr.1.20085 | kr.9,006.38 |
| 10.500 | kr.1.16718 | kr.12,255.39 |
| 15.000 | kr.1.13255 | kr.16,988.25 |
| Unit Price without VAT: | kr.2.54000 |
|---|---|
| Unit Price with VAT: | kr.3.17500 |

