
LCXND4040TKL4R7MDG | |
|---|---|
DigiKey Part Number | 587-LCXND4040TKL4R7MDGTR-ND - Tape & Reel (TR) 587-LCXND4040TKL4R7MDGCT-ND - Cut Tape (CT) 587-LCXND4040TKL4R7MDGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCXND4040TKL4R7MDG |
Description | FIXED IND 4.7UH 1.7A 84 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Semi-Shielded Wirewound Inductor 1.7 A 84mOhm Max 1616 (4040 Metric) |
Datasheet | Datasheet |
Category | Shielding Semi-Shielded |
Mfr | DC Resistance (DCR) 84mOhm Max |
Series | Frequency - Self Resonant 35MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1616 (4040 Metric) |
Tolerance ±20% | Supplier Device Package 1616 |
Current Rating (Amps) | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current - Saturation (Isat) 2A | Height - Seated (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.54100 | kr.15.41 |
| 25 | kr.1.42760 | kr.35.69 |
| 50 | kr.1.34660 | kr.67.33 |
| 100 | kr.1.26930 | kr.126.93 |
| 250 | kr.1.17416 | kr.293.54 |
| 500 | kr.1.10710 | kr.553.55 |
| 1.000 | kr.1.04382 | kr.1,043.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.500 | kr.0.93857 | kr.3,284.99 |
| 7.000 | kr.0.88505 | kr.6,195.35 |
| 10.500 | kr.0.85521 | kr.8,979.70 |
| 17.500 | kr.0.81907 | kr.14,333.72 |
| 24.500 | kr.0.79613 | kr.19,505.19 |
| 35.000 | kr.0.77253 | kr.27,038.55 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

