220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL221MDG

DigiKey Part Number
587-LCXND4040TKL221MDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL221MDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL221MDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL221MDG
Description
FIXED IND 220UH 170MA 3.8 OHM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 µH Semi-Shielded Wirewound Inductor 170 mA 3.8Ohm 1616 (4040 Metric)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Semi-Shielded
Mfr
DC Resistance (DCR)
3.8Ohm
Series
Frequency - Self Resonant
4MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
1616 (4040 Metric)
Tolerance
±20%
Supplier Device Package
1616
Current Rating (Amps)
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Current - Saturation (Isat)
275mA
Height - Seated (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN4018BTA-221MBourns Inc.2.438118-SRN4018BTA-221MCT-NDkr.1.65000Parametric Equivalent
In-Stock: 2.350
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.84000kr.1.84
10kr.1.52800kr.15.28
100kr.1.25720kr.125.72
1.000kr.1.03386kr.1,033.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.92964kr.3,253.74
7.000kr.0.87662kr.6,136.34
10.500kr.0.84706kr.8,894.13
17.500kr.0.81127kr.14,197.23
24.500kr.0.78854kr.19,319.23
35.000kr.0.76517kr.26,780.95
Manufacturers Standard Package
Unit Price without VAT:kr.1.84000
Unit Price with VAT:kr.2.30000