MFG_LCXND4040TKL1R0NDG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LCXND4040TKL1R0NDG

DigiKey Part Number
587-LCXND4040TKL1R0NDGTR-ND - Tape & Reel (TR)
587-LCXND4040TKL1R0NDGCT-ND - Cut Tape (CT)
587-LCXND4040TKL1R0NDGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LCXND4040TKL1R0NDG
Description
FIXED IND 1UH 3.2A 32.4 MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1 µH Unshielded Wirewound Inductor 3.2 A 27mOhm 1616 (4040 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
1 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
4A
Shielding
Unshielded
DC Resistance (DCR)
27mOhm
Q @ Freq
-
Frequency - Self Resonant
90MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
1616 (4040 Metric)
Supplier Device Package
1616
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.071" (1.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.73000kr.1.73
10kr.1.44000kr.14.40
25kr.1.32880kr.33.22
50kr.1.25440kr.62.72
100kr.1.18210kr.118.21
250kr.1.09336kr.273.34
500kr.1.03092kr.515.46
1.000kr.0.97203kr.972.03
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.500kr.0.87400kr.3,059.00
7.000kr.0.82416kr.5,769.12
10.500kr.0.79637kr.8,361.89
17.500kr.0.76271kr.13,347.42
24.500kr.0.74134kr.18,162.83
35.000kr.0.71937kr.25,177.95
87.500kr.0.70960kr.62,090.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.73000
Unit Price with VAT:kr.2.16250